
8002-05-00 | |
|---|---|
DigiKey Part Number | 8002-05-00-ND |
Manufacturer | |
Manufacturer Product Number | 8002-05-00 |
Description | RELAY REED DPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 25 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 200 Ohms |
Switching Voltage 200VAC, 200VDC - Max |

