Direct



8001-05-111 | |
|---|---|
DigiKey Part Number | 306-1243-ND |
Manufacturer | |
Manufacturer Product Number | 8001-05-111 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 10 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Features Diode, Electrostatic Shield |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operate Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8L01-05-111 | Coto Technology | 1.250 | 306-1022-ND | 5,05000 € | Direct |


