

7302-05-1010 | |
---|---|
DigiKey Part Number | 306-1291-ND |
Manufacturer | |
Manufacturer Product Number | 7302-05-1010 |
Description | RELAY REED DPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,03000 € | 18,03 € |
10 | 16,06300 € | 160,63 € |
33 | 15,12606 € | 499,16 € |
66 | 14,60667 € | 964,04 € |
132 | 14,10470 € | 1.861,82 € |
264 | 13,61970 € | 3.595,60 € |
528 | 13,15108 € | 6.943,77 € |
Unit Price without VAT: | 18,03000 € |
---|---|
Unit Price with VAT: | 21,45570 € |