


7302-05-1000 | |
|---|---|
DigiKey Part Number | 306-1240-ND |
Manufacturer | |
Manufacturer Product Number | 7302-05-1000 |
Description | RELAY REED DPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 20,34400 € | 203,44 € |
| 33 | 19,15636 € | 632,16 € |
| 66 | 18,49848 € | 1.220,90 € |
| 132 | 17,86258 € | 2.357,86 € |
| 264 | 17,24822 € | 4.553,53 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

