


7301-05-1000 | |
|---|---|
DigiKey Part Number | 306-1402-ND |
Manufacturer | |
Manufacturer Product Number | 7301-05-1000 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 28.6 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 175 Ohms |
Switching Voltage 500VAC, 500VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 16,55900 € | 165,59 € |
| 41 | 15,42293 € | 632,34 € |
| 82 | 14,89329 € | 1.221,25 € |
| 123 | 14,59163 € | 1.794,77 € |
| 287 | 13,98066 € | 4.012,45 € |
| 533 | 13,55026 € | 7.222,29 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |

