
7204-12-1000 | |
|---|---|
DigiKey Part Number | 7204-12-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7204-12-1000 |
Description | RELAY REED 4PST 1A 12V |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 48 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 1 ms |
Contact Form 4PST-NO (4 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 1 A | Coil Resistance 250 Ohms |
Switching Voltage 500VAC, 500VDC - Max |

