
7203-24-1000 | |
|---|---|
DigiKey Part Number | 7203-24-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7203-24-1000 |
Description | RELAY REED 3PST 1A 24V |
Customer Reference | |
Detailed Description | Reed Relay 3PST-NO (3 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 20 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 24VDC | Release Time 1 ms |
Contact Form 3PST-NO (3 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 1 A | Coil Resistance 1.2 kOhms |
Switching Voltage 500VAC, 500VDC - Max |

