
7160-24-1010 | |
|---|---|
DigiKey Part Number | 7160-24-1010-ND |
Manufacturer | |
Manufacturer Product Number | 7160-24-1010 |
Description | RELAY REED DPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Features Electrostatic Shield |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 18 VDC |
Mounting Type Through Hole | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 1 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 2 kOhms |

