
7142-24-1011 | |
|---|---|
DigiKey Part Number | 7142-24-1011-ND |
Manufacturer | |
Manufacturer Product Number | 7142-24-1011 |
Description | RELAY REED DPDT 250MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 150VAC, 150VDC - Max | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 2 ms | |
Release Time | 2.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.55 kOhms |

