Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

7141-12-1011

DigiKey Part Number
306-1287-ND
Manufacturer
Manufacturer Product Number
7141-12-1011
Description
RELAY REED SPDT 250MA 12V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
150VAC, 150VDC - Max
Coil Current
10.9 mA
Coil Type
Non Latching
Features
Diode, Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
2 ms
Release Time
2.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
1.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.