
7141-05-1010 | |
|---|---|
DigiKey Part Number | 7141-05-1010-ND |
Manufacturer | |
Manufacturer Product Number | 7141-05-1010 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Electrostatic Shield |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 2.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 175 Ohms |
Switching Voltage 150VAC, 150VDC - Max | Base Product Number |
Coil Current 28.6 mA |

