


7104-12-1010 | |
|---|---|
DigiKey Part Number | 7104-12-1010-ND |
Manufacturer | |
Manufacturer Product Number | 7104-12-1010 |
Description | RELAY REED 4PST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Electrostatic Shield |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form 4PST-NO (4 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 550 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 21.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 21 | 19,49810 € | 409,46 € |
| 42 | 18,82881 € | 790,81 € |
| 63 | 18,44778 € | 1.162,21 € |
| 105 | 17,97838 € | 1.887,73 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,04870 € |

