Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

7101-24-1010

DigiKey Part Number
306-1235-ND
Manufacturer
Manufacturer Product Number
7101-24-1010
Description
RELAY REED SPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
5.7 mA
Coil Type
Non Latching
Features
Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
4.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.