
7101-05-1010 | |
|---|---|
DigiKey Part Number | 7101-05-1010-ND |
Manufacturer | |
Manufacturer Product Number | 7101-05-1010 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 16.7 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Features Electrostatic Shield |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.75 VDC |
Mounting Type Through Hole | Must Release Voltage 0.4 VDC |
Coil Voltage 5VDC | Operate Time 1 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 300 Ohms |

