


7101-05-1000 | |
|---|---|
DigiKey Part Number | 7101-05-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7101-05-1000 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 16.7 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 300 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 12,60005 € | 2.583,01 € |
| Unit Price without VAT: | 12,60005 € |
|---|---|
| Unit Price with VAT: | 14,99406 € |

