Image for 7003-5193 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7003-5193

DigiKey Part Number
7003-5193-ND
Manufacturer
Manufacturer Product Number
7003-5193
Description
CURRENT SENSOR SWITCH
Customer Reference
Detailed Description
Current Sensor 1 Channel Current Switch Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Relay, SPST
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-
Polarization
-
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.