
5000-0388 | |
|---|---|
DigiKey Part Number | 5000-0388-ND |
Manufacturer | |
Manufacturer Product Number | 5000-0388 |
Description | RELAY REED HV SPST CUSTOM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Reed Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 33,54438 € | 3.522,16 € |
| Unit Price without VAT: | 33,54438 € |
|---|---|
| Unit Price with VAT: | 39,91781 € |

