Similar

3502-05-910 | |
|---|---|
DigiKey Part Number | 3502-05-910-ND |
Manufacturer | |
Manufacturer Product Number | 3502-05-910 |
Description | RELAY REED DPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 14.3 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Hermetically |
Part Status Obsolete | Must Operate Voltage 3.8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.4 VDC |
Coil Voltage 5VDC | Operate Time 0.75 ms |
Contact Form DPST-NO (2 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2332-05-000 | Coto Technology | 5.101 | 306-1106-ND | 12,49000 € | Similar |


