Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2920-05-101

DigiKey Part Number
2920-05-101-ND
Manufacturer
Manufacturer Product Number
2920-05-101
Description
RELAY REED SPST 1A 5V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2920-05-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
66.7 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
3.8 VDC
Part Status
Obsolete
Must Release Voltage
0.4 VDC
Mounting Type
Through Hole
Operate Time
1.5 ms
Coil Voltage
5VDC
Release Time
1 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
1 A
Coil Resistance
75 Ohms
Switching Voltage
500VAC, 500VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.