Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2611-05-320

DigiKey Part Number
2611-05-320-ND
Manufacturer
Manufacturer Product Number
2611-05-320
Description
RELAY RF SPDT 250MA 5V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
200VDC - Max
Must Operate Voltage
3.7 VDC
Must Release Voltage
0.4 VDC
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Power
-
Coil Resistance
230 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.