
2611-05-301 | |
|---|---|
DigiKey Part Number | 306-1262-ND |
Manufacturer | |
Manufacturer Product Number | 2611-05-301 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Category | Contact Rating (Current) 250 mA |
Manufacturer Coto Technology | Switching Voltage 200VDC - Max |
Series | Coil Type Non Latching |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.4 VDC |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPDT (1 Form C) | Coil Resistance 230 Ohms |

