



2204-05-421 | |
|---|---|
DigiKey Part Number | 2204-05-421-ND |
Manufacturer | |
Manufacturer Product Number | 2204-05-421 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 13.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 370 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 493 | 9,68217 € | 4.773,31 € |
| Unit Price without VAT: | 9,68217 € |
|---|---|
| Unit Price with VAT: | 11,52178 € |

