
TUNS700F48 | |
|---|---|
DigiKey Part Number | 1776-1799-ND |
Manufacturer | |
Manufacturer Product Number | TUNS700F48 |
Description | AC/DC CONVERTER 48V 700W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 14.6A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS700F48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14.6A | |
Power (Watts) | 700 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 96mV | |
Load Regulation | 96mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,20000 € | 191,20 € |
| 5 | 182,09800 € | 910,49 € |
| 10 | 178,31500 € | 1.783,15 € |
| 25 | 173,43400 € | 4.335,85 € |
| 50 | 169,83000 € | 8.491,50 € |
| Unit Price without VAT: | 191,20000 € |
|---|---|
| Unit Price with VAT: | 227,52800 € |



