
TUNS50F12 | |
|---|---|
DigiKey Part Number | 1776-1807-ND |
Manufacturer | |
Manufacturer Product Number | TUNS50F12 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 4.2A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS50F12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 24mV | |
Load Regulation | 24mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,18000 € | 107,18 € |
| 5 | 102,07800 € | 510,39 € |
| 10 | 99,95800 € | 999,58 € |
| 25 | 97,22160 € | 2.430,54 € |
| 50 | 95,20120 € | 4.760,06 € |
| Unit Price without VAT: | 107,18000 € |
|---|---|
| Unit Price with VAT: | 127,54420 € |


