
TUNS100F12 | |
|---|---|
DigiKey Part Number | 1776-1810-ND |
Manufacturer | |
Manufacturer Product Number | TUNS100F12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 8.4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS100F12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 24mV | |
Load Regulation | 24mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,46000 € | 114,46 € |
| 5 | 109,00800 € | 545,04 € |
| 10 | 106,74400 € | 1.067,44 € |
| 25 | 103,82200 € | 2.595,55 € |
| 50 | 102,25140 € | 5.112,57 € |
| Unit Price without VAT: | 114,46000 € |
|---|---|
| Unit Price with VAT: | 136,20740 € |

