
TUHS25F12 | |
|---|---|
DigiKey Part Number | 1776-1789-ND |
Manufacturer | |
Manufacturer Product Number | TUHS25F12 |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.1A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS25F12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.42" L x 1.00" W x 0.65" H (36.1mm x 25.4mm x 16.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 48mV | |
Load Regulation | 100mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,74000 € | 24,74 € |
| 5 | 23,55800 € | 117,79 € |
| 10 | 23,06900 € | 230,69 € |
| 25 | 22,43680 € | 560,92 € |
| 50 | 21,97040 € | 1.098,52 € |
| 100 | 21,51410 € | 2.151,41 € |
| 250 | 20,92524 € | 5.231,31 € |
| Unit Price without VAT: | 24,74000 € |
|---|---|
| Unit Price with VAT: | 29,44060 € |



