
TUHS10F24 | |
---|---|
cms-digikey-product-number | 1776-1787-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TUHS10F24 |
cms-description | AC/DC CONVERTER 24V 10W |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Enclosed AC DC Converters 1 Output 24V 450mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
cms-eda-cad-models | TUHS10F24 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 96mV | |
Load Regulation | 150mV | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 19,09000 € | 19,09 € |
5 | 18,18600 € | 90,93 € |
10 | 17,80800 € | 178,08 € |
25 | 17,32000 € | 433,00 € |
50 | 16,96020 € | 848,01 € |
100 | 16,60790 € | 1.660,79 € |
250 | 16,15320 € | 4.038,30 € |
500 | 15,81760 € | 7.908,80 € |
Unit Price without VAT: | 19,09000 € |
---|---|
Unit Price with VAT: | 22,71710 € |