
SUCW61215B | |
---|---|
DigiKey Part Number | 1776-2754-ND |
Manufacturer | |
Manufacturer Product Number | SUCW61215B |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,21000 € | 23,21 € |
5 | 22,35000 € | 111,75 € |
10 | 21,98600 € | 219,86 € |
25 | 21,51560 € | 537,89 € |
50 | 21,16580 € | 1.058,29 € |
100 | 20,82110 € | 2.082,11 € |
250 | 20,37352 € | 5.093,38 € |
Unit Price without VAT: | 23,21000 € |
---|---|
Unit Price with VAT: | 27,61990 € |