
STMGFW154815-R | |
|---|---|
DigiKey Part Number | STMGFW154815-R-ND |
Manufacturer | |
Manufacturer Product Number | STMGFW154815-R |
Description | DC/DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 15V -15V 500mA, 500mA 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,02000 € | 65,02 € |
| Unit Price without VAT: | 65,02000 € |
|---|---|
| Unit Price with VAT: | 77,37380 € |

