Open Frame DC DC Converter 2 Output 12V -12V 650mA, 650mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFW152412-R

DigiKey Part Number
STMGFW152412-R-ND
Manufacturer
Manufacturer Product Number
STMGFW152412-R
Description
DC/DC CONVERTER +/-12V 16W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 2 Output 12V -12V 650mA, 650mA 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
650mA, 650mA
Manufacturer
Cosel USA, Inc.
Power (Watts)
16W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
88%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm)
Number of Outputs
2
Approval Agency
CE
Voltage - Output 1
12V
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,59000 €67,59 €
Manufacturers Standard Package
Unit Price without VAT:67,59000 €
Unit Price with VAT:80,43210 €