Open Frame DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFW152405-R

DigiKey Part Number
STMGFW152405-R-ND
Manufacturer
Manufacturer Product Number
STMGFW152405-R
Description
DC/DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A, 1.5A
Manufacturer
Cosel USA, Inc.
Power (Watts)
15W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
84%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm)
Number of Outputs
2
Approval Agency
CE
Voltage - Output 1
5V
Base Product Number
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,13000 €68,13 €
Manufacturers Standard Package
Unit Price without VAT:68,13000 €
Unit Price with VAT:81,07470 €