
STMGFS80483R3 | |
|---|---|
DigiKey Part Number | 1776-STMGFS80483R3-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS80483R3 |
Description | DC/DC CONVERTER 3.3V 59W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 18A 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 59W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.61" L x 2.05" W x 1.14" H (117.1mm x 52.1mm x 29.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,02000 € | 148,02 € |
| 5 | 140,98200 € | 704,91 € |
| 10 | 138,05300 € | 1.380,53 € |
| 25 | 134,27440 € | 3.356,86 € |
| 50 | 131,48400 € | 6.574,20 € |
| Unit Price without VAT: | 148,02000 € |
|---|---|
| Unit Price with VAT: | 176,14380 € |



