Open Frame DC DC Converter 1 Output 3.3V 7.5A 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFS30483R3-R

DigiKey Part Number
STMGFS30483R3-R-ND
Manufacturer
Manufacturer Product Number
STMGFS30483R3-R
Description
DC/DC CONVERTER 3.3V 25W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 3.3V 7.5A 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7.5A
Manufacturer
Cosel USA, Inc.
Power (Watts)
25W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
76V
Size / Dimension
4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,86000 €81,86 €
Manufacturers Standard Package
Unit Price without VAT:81,86000 €
Unit Price with VAT:97,41340 €