
STA5000T-R | |
|---|---|
DigiKey Part Number | STA5000T-R-ND |
Manufacturer | |
Manufacturer Product Number | STA5000T-R |
Description | AC/DC CONVERTER 370V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 370V 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 97.5% |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 9.84" L x 5.18" W x 5.67" H (250.0mm x 131.5mm x 144.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 170 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 370V | Base Product Number |

