
SPLFA50F-5 | |
|---|---|
DigiKey Part Number | 1776-2669-ND |
Manufacturer | |
Manufacturer Product Number | SPLFA50F-5 |
Description | AC/DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SPLFA50F-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.85" L x 2.40" W x 1.42" H (174.0mm x 61.0mm x 36.1mm) | |
Approval Agency | PSE | |
Minimum Load Required | No |



