PLA50F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA50F-5

DigiKey Part Number
1776-2565-ND
Manufacturer
Manufacturer Product Number
PLA50F-5
Description
AC/DC CONVERTER 5V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76.5%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 1.50" W x 3.15" H (99.1mm x 38.1mm x 80.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 20.10.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,36000 €33,36 €
531,77800 €158,89 €
1031,11700 €311,17 €
2530,26560 €756,64 €
5029,63640 €1.481,82 €
10029,02080 €2.902,08 €
25028,22632 €7.056,58 €
Manufacturers Standard Package
Unit Price without VAT:33,36000 €
Unit Price with VAT:39,69840 €