
PLA300F-24 | |
|---|---|
DigiKey Part Number | 1776-1552-ND |
Manufacturer | |
Manufacturer Product Number | PLA300F-24 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA300F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,83000 € | 90,83 € |
| 5 | 86,50600 € | 432,53 € |
| 10 | 84,70900 € | 847,09 € |
| 25 | 82,39000 € | 2.059,75 € |
| 50 | 80,67880 € | 4.033,94 € |
| 100 | 79,00260 € | 7.900,26 € |
| Unit Price without VAT: | 90,83000 € |
|---|---|
| Unit Price with VAT: | 108,08770 € |



