
PJMA600F-48-R | |
|---|---|
DigiKey Part Number | 1776-PJMA600F-48-R-ND |
Manufacturer | |
Manufacturer Product Number | PJMA600F-48-R |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 12.5 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 159,96600 € | 799,83 € |
| Unit Price without VAT: | 159,96600 € |
|---|---|
| Unit Price with VAT: | 190,35954 € |

