Image for PJMA600F-36-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMA600F-36-R

DigiKey Part Number
1776-PJMA600F-36-R-ND
Manufacturer
Manufacturer Product Number
PJMA600F-36-R
Description
AC/DC CONVERTER 36V 601W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm)
Voltage - Output 1
36V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
16.7 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5159,96600 €799,83 €
Manufacturers Standard Package
Unit Price without VAT:159,96600 €
Unit Price with VAT:190,35954 €