
PJMA300F-36-R | |
|---|---|
DigiKey Part Number | 1776-PJMA300F-36-R-ND |
Manufacturer | |
Manufacturer Product Number | PJMA300F-36-R |
Description | AC/DC CONVERTER 36V 302W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 8.4 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,15400 € | 1.221,54 € |
| Unit Price without VAT: | 122,15400 € |
|---|---|
| Unit Price with VAT: | 145,36326 € |

