
PJMA1000F-36-R | |
|---|---|
DigiKey Part Number | 1776-PJMA1000F-36-R-ND |
Manufacturer | |
Manufacturer Product Number | PJMA1000F-36-R |
Description | AC/DC CONVERTER 36V 1000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 28 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 334,48500 € | 668,97 € |
| Unit Price without VAT: | 334,48500 € |
|---|---|
| Unit Price with VAT: | 398,03715 € |

