
PJA600F-48-R | |
|---|---|
DigiKey Part Number | PJA600F-48-R-ND |
Manufacturer | |
Manufacturer Product Number | PJA600F-48-R |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJA600F-48-R Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 48V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 171,38400 € | 856,92 € |
| Unit Price without VAT: | 171,38400 € |
|---|---|
| Unit Price with VAT: | 203,94696 € |


