Image for PJA600F-15-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA600F-15-R

DigiKey Part Number
PJA600F-15-R-ND
Manufacturer
Manufacturer Product Number
PJA600F-15-R
Description
AC/DC CONVERTER 15V 600W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PJA600F-15-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, DEMKO, UL
Voltage - Output 1
15V
Standard Number
508; 60950-1; 62368-1
Current - Output 1
40 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5171,38400 €856,92 €
Unit Price without VAT:171,38400 €
Unit Price with VAT:203,94696 €