
PJA300F-36-R | |
|---|---|
DigiKey Part Number | PJA300F-36-R-ND |
Manufacturer | |
Manufacturer Product Number | PJA300F-36-R |
Description | AC/DC CONVERTER 36V 302W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 36V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 8.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,06900 € | 1.090,69 € |
| Unit Price without VAT: | 109,06900 € |
|---|---|
| Unit Price with VAT: | 129,79211 € |


