
PJA300F-24-R | |
|---|---|
DigiKey Part Number | PJA300F-24-R-ND |
Manufacturer | |
Manufacturer Product Number | PJA300F-24-R |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) | |
Approval Agency | CE, CSA, cURus, DEMKO, UL | |
Standard Number | 508; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,92000 € | 1.049,20 € |
| Unit Price without VAT: | 104,92000 € |
|---|---|
| Unit Price with VAT: | 124,85480 € |


