Image for PJA150F-36-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA150F-36-R

DigiKey Part Number
PJA150F-36-R-ND
Manufacturer
Manufacturer Product Number
PJA150F-36-R
Description
AC/DC CONVERTER 36V 151W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm)
Approval Agency
CE, CSA, cURus, DEMKO, UL
Standard Number
508; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2066,58700 €1.331,74 €
Unit Price without VAT:66,58700 €
Unit Price with VAT:79,23853 €