
PBW50F-12-R | |
|---|---|
DigiKey Part Number | PBW50F-12-R-ND |
Manufacturer | |
Manufacturer Product Number | PBW50F-12-R |
Description | AC/DC CONVERTER 12V -12V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.7 A |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 83% |
Part Status Last Time Buy | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Voltage - Output 2 -12V | Base Product Number |
Current - Output 1 2.1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,87000 € | 92,87 € |
| Unit Price without VAT: | 92,87000 € |
|---|---|
| Unit Price with VAT: | 110,51530 € |


