
PBA75F-5-VN | |
|---|---|
DigiKey Part Number | PBA75F-5-VN-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-5-VN |
Description | AC/DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA75F-5-VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,37000 € | 88,37 € |
| Unit Price without VAT: | 88,37000 € |
|---|---|
| Unit Price with VAT: | 105,16030 € |


