
PBA50F-24-RV | |
|---|---|
DigiKey Part Number | PBA50F-24-RV-ND |
Manufacturer | |
Manufacturer Product Number | PBA50F-24-RV |
Description | AC/DC CONVERTER 24V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 2.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,04000 € | 80,04 € |
| Unit Price without VAT: | 80,04000 € |
|---|---|
| Unit Price with VAT: | 95,24760 € |


