
PBA300F-7R5-F4 | |
|---|---|
DigiKey Part Number | PBA300F-7R5-F4-ND |
Manufacturer | |
Manufacturer Product Number | PBA300F-7R5-F4 |
Description | AC/DC CONVERTER 7.5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA300F-7R5-F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,14000 € | 302,14 € |
| Unit Price without VAT: | 302,14000 € |
|---|---|
| Unit Price with VAT: | 359,54660 € |


